RS PRO Cable Tie, Hook and Loop, 300mm x 20 mm, Blue Nylon, Pk-10
RS Stock No.: 179-7186Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
300mm
Width
20 mm
Colour
Blue
Material
Nylon 66
Type
Hook and Loop
Quantity
10
Country of Origin
China
Stock information temporarily unavailable.
AED 87.50
AED 8.75 Each (In a Bag of 10) (ex VAT)
AED 91.88
AED 9.188 Each (In a Bag of 10) (inc. VAT)
RS PRO Cable Tie, Hook and Loop, 300mm x 20 mm, Blue Nylon, Pk-10
10
AED 87.50
AED 8.75 Each (In a Bag of 10) (ex VAT)
AED 91.88
AED 9.188 Each (In a Bag of 10) (inc. VAT)
RS PRO Cable Tie, Hook and Loop, 300mm x 20 mm, Blue Nylon, Pk-10
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
300mm
Width
20 mm
Colour
Blue
Material
Nylon 66
Type
Hook and Loop
Quantity
10
Country of Origin
China