RS PRO Cable Tie, Hook and Loop, 300mm x 20 mm, Yellow Nylon, Pk-10
RS Stock No.: 179-7184Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
300mm
Width
20 mm
Colour
Yellow
Material
Nylon 66
Type
Hook and Loop
Quantity
10
Country of Origin
China
Stock information temporarily unavailable.
AED 94.50
AED 9.45 Each (In a Bag of 10) (ex VAT)
AED 99.22
AED 9.922 Each (In a Bag of 10) (inc. VAT)
RS PRO Cable Tie, Hook and Loop, 300mm x 20 mm, Yellow Nylon, Pk-10
10
AED 94.50
AED 9.45 Each (In a Bag of 10) (ex VAT)
AED 99.22
AED 9.922 Each (In a Bag of 10) (inc. VAT)
RS PRO Cable Tie, Hook and Loop, 300mm x 20 mm, Yellow Nylon, Pk-10
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
300mm
Width
20 mm
Colour
Yellow
Material
Nylon 66
Type
Hook and Loop
Quantity
10
Country of Origin
China