Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Cable Tie, Ladder Single Lock, 610mm x 12 mm 316 Stainless Steel, Pk-100

RS Stock No.: 183-4178Brand: RS PRO
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

RS Pro

Length

610mm

Width

12 mm

Material

316 Stainless Steel

Type

Ladder Single Lock

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+500°C

Fire Behaviour

Fire Resistant

Tensile Strength

2500 → 2800N

Maximum Bundle Diameter

176mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 829.15

AED 8.292 Each (In a Bag of 100) (ex VAT)

AED 870.61

AED 8.707 Each (In a Bag of 100) (inc. VAT)

RS PRO Cable Tie, Ladder Single Lock, 610mm x 12 mm 316 Stainless Steel, Pk-100

AED 829.15

AED 8.292 Each (In a Bag of 100) (ex VAT)

AED 870.61

AED 8.707 Each (In a Bag of 100) (inc. VAT)

RS PRO Cable Tie, Ladder Single Lock, 610mm x 12 mm 316 Stainless Steel, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

610mm

Width

12 mm

Material

316 Stainless Steel

Type

Ladder Single Lock

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+500°C

Fire Behaviour

Fire Resistant

Tensile Strength

2500 → 2800N

Maximum Bundle Diameter

176mm

Country of Origin

China

You may be interested in