RS PRO Cable Tie, Metal Detectable, 203mm x 4.6 mm, Blue Metal Detectable, Pk-250

Technical Document
Specifications
Brand
RS ProLength
203mm
Width
4.6mm
Colour
Blue
Material
Metal Detectable Nylon
Type
Metal Detectable
Quantity
250
UV Resistant
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
150N
Maximum Bundle Diameter
52mm
Country of Origin
Taiwan, Province Of China
AED 204.38
AED 204.38 1 Bag of 250 (ex VAT)
AED 214.60
AED 214.60 1 Bag of 250 (inc. VAT)
1
AED 204.38
AED 204.38 1 Bag of 250 (ex VAT)
AED 214.60
AED 214.60 1 Bag of 250 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | AED 204.38 |
6 - 19 | AED 196.88 |
20+ | AED 190.10 |
Technical Document
Specifications
Brand
RS ProLength
203mm
Width
4.6mm
Colour
Blue
Material
Metal Detectable Nylon
Type
Metal Detectable
Quantity
250
UV Resistant
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
150N
Maximum Bundle Diameter
52mm
Country of Origin
Taiwan, Province Of China