RS PRO Cable Tie, MOUNT AND TIE ASSEMBLY, Natural Nylon, Pk-50

Technical Document
Specifications
Brand
RS ProColour
Natural
Material
Nylon 66
Type
MOUNT AND TIE ASSEMBLY
Quantity
50
UV Resistant
No
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
18kg
Maximum Bundle Diameter
36mm
Contents
Self Adhesive Tie Mount With Cable Tie
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
AED 91.56
AED 91.56 1 Bag of 50 (ex VAT)
AED 96.14
AED 96.14 1 Bag of 50 (inc. VAT)
1
AED 91.56
AED 91.56 1 Bag of 50 (ex VAT)
AED 96.14
AED 96.14 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Natural
Material
Nylon 66
Type
MOUNT AND TIE ASSEMBLY
Quantity
50
UV Resistant
No
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
18kg
Maximum Bundle Diameter
36mm
Contents
Self Adhesive Tie Mount With Cable Tie
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China