RS PRO Cable Tie, 186mm x 4.8 mm, Black Nylon, Pk-100

RS Stock No.: 209-8132Brand: RS PRO
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

RS Pro

Length

186mm

Width

4.8 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

180N

Series

CT-PA-SSBL

Minimum Operating Temperature

-40°C

Country of Origin

China

Stock information temporarily unavailable.

AED 78.75

AED 0.788 Each (In a Pack of 100) (ex VAT)

AED 82.69

AED 0.827 Each (In a Pack of 100) (inc. VAT)

RS PRO Cable Tie, 186mm x 4.8 mm, Black Nylon, Pk-100

AED 78.75

AED 0.788 Each (In a Pack of 100) (ex VAT)

AED 82.69

AED 0.827 Each (In a Pack of 100) (inc. VAT)

RS PRO Cable Tie, 186mm x 4.8 mm, Black Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

186mm

Width

4.8 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

180N

Series

CT-PA-SSBL

Minimum Operating Temperature

-40°C

Country of Origin

China