Technical Document
Specifications
Brand
RS ProLength
152.4mm
Width
2.4 mm
Colour
Blue
Material
Polypropylene
Type
Releasable
Type
Desserrable
Quantity
100
Series
BT
Maximum Bundle Diameter
44.5mm
Distrelec Product Id
30419297
Country of Origin
United Kingdom
Product details
Releasable cable ties
You may be interested in
Thomas & Betts Cable Ties, Non desserrable, 152.4mm x 3.56 mm, Black Nylon, Pk-1000Brand: Thomas & Betts
AED 1,555.571 Bag of 1000 (ex VAT)
Stock information temporarily unavailable.
AED 130.46
AED 130.46 1 Bag of 100 (ex VAT)
AED 136.98
AED 136.98 1 Bag of 100 (inc. VAT)
RS PRO Cable Tie, Desserrable, 152.4mm x 2.4 mm, Blue Polypropylene, Pk-100
1
AED 130.46
AED 130.46 1 Bag of 100 (ex VAT)
AED 136.98
AED 136.98 1 Bag of 100 (inc. VAT)
RS PRO Cable Tie, Desserrable, 152.4mm x 2.4 mm, Blue Polypropylene, Pk-100
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | AED 130.46 |
15 - 49 | AED 123.80 |
50+ | AED 117.39 |
You may be interested in
Thomas & Betts Cable Ties, Non desserrable, 152.4mm x 3.56 mm, Black Nylon, Pk-1000Brand: Thomas & Betts
AED 1,555.571 Bag of 1000 (ex VAT)
Technical Document
Specifications
Brand
RS ProLength
152.4mm
Width
2.4 mm
Colour
Blue
Material
Polypropylene
Type
Releasable
Type
Desserrable
Quantity
100
Series
BT
Maximum Bundle Diameter
44.5mm
Distrelec Product Id
30419297
Country of Origin
United Kingdom
Product details
Releasable cable ties
You may be interested in
Thomas & Betts Cable Ties, Non desserrable, 152.4mm x 3.56 mm, Black Nylon, Pk-1000Brand: Thomas & Betts
AED 1,555.571 Bag of 1000 (ex VAT)