RS PRO Cable Tie, Twist Tie x 16.2 mm, Natural Nylon, Pk-100

RS Stock No.: 268-014Brand: RS PRO
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

RS Pro

Width

16.2 mm

Colour

Natural

Material

Nylon 66

Type

Twist Tie

Quantity

100

Maximum Bundle Diameter

16.2mm

Country of Origin

Taiwan, Province Of China

You may be interested in
RND Natural Polyamide Twist Lock, 20mm Max. Bundle
AED 59.481 Pack of 100 (ex VAT)

AED 29.87

AED 29.87 1 Pack of 100 (ex VAT)

AED 31.36

AED 31.36 1 Pack of 100 (inc. VAT)

RS PRO Cable Tie, Twist Tie x 16.2 mm, Natural Nylon, Pk-100

AED 29.87

AED 29.87 1 Pack of 100 (ex VAT)

AED 31.36

AED 31.36 1 Pack of 100 (inc. VAT)

RS PRO Cable Tie, Twist Tie x 16.2 mm, Natural Nylon, Pk-100

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RND Natural Polyamide Twist Lock, 20mm Max. Bundle
AED 59.481 Pack of 100 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Width

16.2 mm

Colour

Natural

Material

Nylon 66

Type

Twist Tie

Quantity

100

Maximum Bundle Diameter

16.2mm

Country of Origin

Taiwan, Province Of China

You may be interested in
RND Natural Polyamide Twist Lock, 20mm Max. Bundle
AED 59.481 Pack of 100 (ex VAT)