Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Canvas Holdall 620mm x 225mm x 265mm

RS Stock No.: 707-7307Brand: RS PRO
brand-logo
View all in Tool Bags

Technical Document

Specifications

Brand

RS Pro

Bag Type

Holdall

Material

Canvas

Length

620mm

Width

225mm

Height

265mm

Lock Type

Zipper

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Canvas Holdall 620mm x 225mm x 265mm

P.O.A.

RS PRO Canvas Holdall 620mm x 225mm x 265mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Bag Type

Holdall

Material

Canvas

Length

620mm

Width

225mm

Height

265mm

Lock Type

Zipper

Country of Origin

China

You may be interested in