RS PRO Capacitive Switch Latching NO,Illuminated, Blue, White, IP68 Brass

RS Stock No.: 823-2741Brand: RS PRO
brand-logo
View all in Capacitive Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Latching

Switch Type

Capacitive

Switch Function

NO

LED Colour

Blue, White

Illuminated

Yes

Maximum Input Voltage

30V dc

Minimum Input Voltage

5V dc

Actuator Colour

Black

IP Rating

IP68

Case Colour

Black

Contact Material

Brass

Current Rating

1.5A

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 196.09

AED 196.09 Each (ex VAT)

AED 205.89

AED 205.89 Each (inc. VAT)

RS PRO Capacitive Switch Latching NO,Illuminated, Blue, White, IP68 Brass
Select packaging type

AED 196.09

AED 196.09 Each (ex VAT)

AED 205.89

AED 205.89 Each (inc. VAT)

RS PRO Capacitive Switch Latching NO,Illuminated, Blue, White, IP68 Brass
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11AED 196.09
12 - 23AED 188.21
24 - 59AED 180.39
60+AED 172.46

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Latching

Switch Type

Capacitive

Switch Function

NO

LED Colour

Blue, White

Illuminated

Yes

Maximum Input Voltage

30V dc

Minimum Input Voltage

5V dc

Actuator Colour

Black

IP Rating

IP68

Case Colour

Black

Contact Material

Brass

Current Rating

1.5A

Country of Origin

Taiwan, Province Of China