RS PRO Capacitive Switch Latching NO,Illuminated, Blue, IP68 Brass

Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching
Switch Type
Capacitive
Switch Function
NO
LED Colour
Blue
Illuminated
Yes
Maximum Input Voltage
30V dc
Minimum Input Voltage
5V dc
Actuator Colour
Metallic
IP Rating
IP68
Case Colour
Metallic
Contact Material
Brass
Current Rating
1.5A
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Capacitive Switches – 19 mm
Raise your switch game with these RS PRO capacitive switches. They have several advantages over traditional mechanical switches offering reliable and durable operation plus they are more resistant to environmental factors such as moisture and dirt, making them ideal for use in harsh environments. During application, they detect even the slightest touch, perfect for food and medical industry as a gloved hand will activate the switch. Our capacitive switches are available in various colours and illumination options simple browse, and filter to reach your switch of choice.
Features and Benefits
- Detect even the slightest touch
- Flexible option for a wide range of uses
- Auto calibration function ensures the switch adapts to changing environments
- Illuminated
- Various colour options
Specification
- Contact Material: Brass
- Maximum Input Voltage: 30 V dc
- Minimum Input Voltage: 5 V dc
- Current Rating: 1.5 A
- UV resistance: UVA / UVB
- Wire length: 300 mm
- IP Rating: IP68
Applications
- Food and Medical industry
AED 197.30
AED 197.30 Each (ex VAT)
AED 207.16
AED 207.16 Each (inc. VAT)
Standard
1
AED 197.30
AED 197.30 Each (ex VAT)
AED 207.16
AED 207.16 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | AED 197.30 |
12 - 23 | AED 172.83 |
24 - 59 | AED 152.51 |
60+ | AED 136.34 |
Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching
Switch Type
Capacitive
Switch Function
NO
LED Colour
Blue
Illuminated
Yes
Maximum Input Voltage
30V dc
Minimum Input Voltage
5V dc
Actuator Colour
Metallic
IP Rating
IP68
Case Colour
Metallic
Contact Material
Brass
Current Rating
1.5A
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Capacitive Switches – 19 mm
Raise your switch game with these RS PRO capacitive switches. They have several advantages over traditional mechanical switches offering reliable and durable operation plus they are more resistant to environmental factors such as moisture and dirt, making them ideal for use in harsh environments. During application, they detect even the slightest touch, perfect for food and medical industry as a gloved hand will activate the switch. Our capacitive switches are available in various colours and illumination options simple browse, and filter to reach your switch of choice.
Features and Benefits
- Detect even the slightest touch
- Flexible option for a wide range of uses
- Auto calibration function ensures the switch adapts to changing environments
- Illuminated
- Various colour options
Specification
- Contact Material: Brass
- Maximum Input Voltage: 30 V dc
- Minimum Input Voltage: 5 V dc
- Current Rating: 1.5 A
- UV resistance: UVA / UVB
- Wire length: 300 mm
- IP Rating: IP68
Applications
- Food and Medical industry