Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Capacitive Switch Momentary NC,Illuminated, Blue, White, IP68 Brass

RS Stock No.: 823-2744Brand: RS PRO
brand-logo
View all in Capacitive Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Switch Type

Capacitive

Switch Function

NC

LED Colour

Blue, White

Illuminated

Yes

Maximum Input Voltage

30V dc

Minimum Input Voltage

5V dc

Actuator Colour

Black

IP Rating

IP68

Case Colour

Black

Contact Material

Brass

Current Rating

1.5A

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Capacitive Switches – 19 mm

Raise your switch game with these RS PRO capacitive switches. They have several advantages over traditional mechanical switches offering reliable and durable operation plus they are more resistant to environmental factors such as moisture and dirt, making them ideal for use in harsh environments. During application, they detect even the slightest touch, perfect for food and medical industry as a gloved hand will activate the switch. Our capacitive switches are available in various colours and illumination options simple browse, and filter to reach your switch of choice.

Features and Benefits

  • Detect even the slightest touch

  • Flexible option for a wide range of uses

  • Auto calibration function ensures the switch adapts to changing environments

  • Illuminated

  • Various colour options

Specification

  • Contact Material: Brass

  • Maximum Input Voltage: 30 V dc

  • Minimum Input Voltage: 5 V dc

  • Current Rating: 1.5 A

  • UV resistance: UVA / UVB

  • Wire length: 300 mm

  • IP Rating: IP68

Applications

  • Food and Medical industry

You may be interested in
Stock information temporarily unavailable.

AED 216.51

AED 216.51 Each (ex VAT)

AED 227.34

AED 227.34 Each (inc. VAT)

RS PRO Capacitive Switch Momentary NC,Illuminated, Blue, White, IP68 Brass
Select packaging type

AED 216.51

AED 216.51 Each (ex VAT)

AED 227.34

AED 227.34 Each (inc. VAT)

RS PRO Capacitive Switch Momentary NC,Illuminated, Blue, White, IP68 Brass
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Switch Type

Capacitive

Switch Function

NC

LED Colour

Blue, White

Illuminated

Yes

Maximum Input Voltage

30V dc

Minimum Input Voltage

5V dc

Actuator Colour

Black

IP Rating

IP68

Case Colour

Black

Contact Material

Brass

Current Rating

1.5A

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Capacitive Switches – 19 mm

Raise your switch game with these RS PRO capacitive switches. They have several advantages over traditional mechanical switches offering reliable and durable operation plus they are more resistant to environmental factors such as moisture and dirt, making them ideal for use in harsh environments. During application, they detect even the slightest touch, perfect for food and medical industry as a gloved hand will activate the switch. Our capacitive switches are available in various colours and illumination options simple browse, and filter to reach your switch of choice.

Features and Benefits

  • Detect even the slightest touch

  • Flexible option for a wide range of uses

  • Auto calibration function ensures the switch adapts to changing environments

  • Illuminated

  • Various colour options

Specification

  • Contact Material: Brass

  • Maximum Input Voltage: 30 V dc

  • Minimum Input Voltage: 5 V dc

  • Current Rating: 1.5 A

  • UV resistance: UVA / UVB

  • Wire length: 300 mm

  • IP Rating: IP68

Applications

  • Food and Medical industry

You may be interested in