Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Capacitive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 184-5588Brand: RS PRO
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Sensor Technology

Capacitive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

56mm

Mounting Type

Non-Flush

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Switching Current

200 mA

Maximum Switching Frequency

50Hz

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+55°C

Switching Frequency

50Hz

Country of Origin

China

Stock information temporarily unavailable.

AED 326.86

AED 326.86 Each (ex VAT)

AED 343.20

AED 343.20 Each (inc. VAT)

RS PRO Capacitive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

AED 326.86

AED 326.86 Each (ex VAT)

AED 343.20

AED 343.20 Each (inc. VAT)

RS PRO Capacitive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Sensor Technology

Capacitive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

56mm

Mounting Type

Non-Flush

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Switching Current

200 mA

Maximum Switching Frequency

50Hz

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+55°C

Switching Frequency

50Hz

Country of Origin

China