Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 20 → 250 V ac

RS Stock No.: 184-5613Brand: RS PRO
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

RS Pro

Thread Size

M30

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

10 mm

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

20 → 250 V ac

Length

62mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Copper Alloy

Maximum dc Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

15Hz

Reverse Polarity Protection

No

Maximum ac Voltage

250V

Shielding

Shielded

Maximum Switching Frequency

15Hz

Switching Current

300 mA

Short Circuit Overload Protection

No

Country of Origin

China

Stock information temporarily unavailable.

AED 378.11

AED 378.11 Each (ex VAT)

AED 397.02

AED 397.02 Each (inc. VAT)

RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 20 → 250 V ac

AED 378.11

AED 378.11 Each (ex VAT)

AED 397.02

AED 397.02 Each (inc. VAT)

RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 20 → 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M30

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

10 mm

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

20 → 250 V ac

Length

62mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Copper Alloy

Maximum dc Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

15Hz

Reverse Polarity Protection

No

Maximum ac Voltage

250V

Shielding

Shielded

Maximum Switching Frequency

15Hz

Switching Current

300 mA

Short Circuit Overload Protection

No

Country of Origin

China