Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO+NC, 10 → 30 V dc

RS Stock No.: 184-5632Brand: RS PRO
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

RS Pro

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

62mm

Mounting Type

Flush

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

15 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

50Hz

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

50Hz

Country of Origin

China

Stock information temporarily unavailable.

AED 333.98

AED 333.98 Each (ex VAT)

AED 350.68

AED 350.68 Each (inc. VAT)

RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO+NC, 10 → 30 V dc

AED 333.98

AED 333.98 Each (ex VAT)

AED 350.68

AED 350.68 Each (inc. VAT)

RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO+NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

62mm

Mounting Type

Flush

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

15 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

50Hz

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

50Hz

Country of Origin

China