Technical Document
Specifications
Brand
RS ProMinimum Temperature
0°C
Maximum Temperature
+120°C
Thermostat Type
Capillary
Switch Configuration
SPDT
Contact Rating
15A
Contact Voltage Rating
250V ac
Mounting Type
Panel Mount
Reset Type
Automatic
Country of Origin
Italy
Product details
Adjustable Capillary & Safety Limit Thermostats
Capillary Thermostats which operate from a remote bulb linked with a 1m capillary, changeover contacts (SPDT) enable use with both heating and cooling loads. Supplied with chrome mounting bezel and knob.
Safety Limit Thermostat (stock no. 733-4735) with automatic reset and positive cut-off activated when capillary breaks (SPDT contact)
Suitable for domestic/commercial applications
AED 166.37
AED 166.37 Each (ex VAT)
AED 174.69
AED 174.69 Each (inc. VAT)
1
AED 166.37
AED 166.37 Each (ex VAT)
AED 174.69
AED 174.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 166.37 |
5 - 9 | AED 161.33 |
10+ | AED 152.93 |
Technical Document
Specifications
Brand
RS ProMinimum Temperature
0°C
Maximum Temperature
+120°C
Thermostat Type
Capillary
Switch Configuration
SPDT
Contact Rating
15A
Contact Voltage Rating
250V ac
Mounting Type
Panel Mount
Reset Type
Automatic
Country of Origin
Italy
Product details
Adjustable Capillary & Safety Limit Thermostats
Capillary Thermostats which operate from a remote bulb linked with a 1m capillary, changeover contacts (SPDT) enable use with both heating and cooling loads. Supplied with chrome mounting bezel and knob.
Safety Limit Thermostat (stock no. 733-4735) with automatic reset and positive cut-off activated when capillary breaks (SPDT contact)
Suitable for domestic/commercial applications