Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Capillary Thermostat, +35°C Max, SPDT, Automatic Reset, Panel Mount

RS Stock No.: 733-4732Brand: RS PRO
brand-logo
View all in Thermostatic Switches

Technical Document

Specifications

Brand

RS Pro

Minimum Temperature

-30°C

Maximum Temperature

+35°C

Thermostat Type

Capillary

Switch Configuration

SPDT

Contact Rating

16A

Contact Voltage Rating

250V ac

Mounting Type

Panel Mount

Reset Type

Automatic

Country of Origin

Italy

Product details

Adjustable Capillary & Safety Limit Thermostats

Capillary Thermostats which operate from a remote bulb linked with a 1m capillary, changeover contacts (SPDT) enable use with both heating and cooling loads. Supplied with chrome mounting bezel and knob.

Safety Limit Thermostat (stock no. 733-4735) with automatic reset and positive cut-off activated when capillary breaks (SPDT contact)
Suitable for domestic/commercial applications

Stock information temporarily unavailable.

AED 171.91

AED 171.91 Each (ex VAT)

AED 180.51

AED 180.51 Each (inc. VAT)

RS PRO Capillary Thermostat, +35°C Max, SPDT, Automatic Reset, Panel Mount

AED 171.91

AED 171.91 Each (ex VAT)

AED 180.51

AED 180.51 Each (inc. VAT)

RS PRO Capillary Thermostat, +35°C Max, SPDT, Automatic Reset, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 171.91
5 - 9AED 166.55
10+AED 158.16

Technical Document

Specifications

Brand

RS Pro

Minimum Temperature

-30°C

Maximum Temperature

+35°C

Thermostat Type

Capillary

Switch Configuration

SPDT

Contact Rating

16A

Contact Voltage Rating

250V ac

Mounting Type

Panel Mount

Reset Type

Automatic

Country of Origin

Italy

Product details

Adjustable Capillary & Safety Limit Thermostats

Capillary Thermostats which operate from a remote bulb linked with a 1m capillary, changeover contacts (SPDT) enable use with both heating and cooling loads. Supplied with chrome mounting bezel and knob.

Safety Limit Thermostat (stock no. 733-4735) with automatic reset and positive cut-off activated when capillary breaks (SPDT contact)
Suitable for domestic/commercial applications