RS PRO Car Charger, 12V dc Input, 5V dc Output USB, 2 x 1A

Technical Document
Specifications
Brand
RS ProInput Voltage
12V dc
Output Voltage
5V dc
Output Power Continuous
10W
Output Connection Type
USB
Output Current
2 x 1A
Length
45.3mm
Width
23mm
Minimum Temperature
0°C
Maximum Temperature
+25°C
Country of Origin
China
AED 50.35
AED 50.35 Each (ex VAT)
AED 52.87
AED 52.87 Each (inc. VAT)
1
AED 50.35
AED 50.35 Each (ex VAT)
AED 52.87
AED 52.87 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 50.35 |
5 - 9 | AED 48.82 |
10 - 24 | AED 47.30 |
25+ | AED 45.83 |
Technical Document
Specifications
Brand
RS ProInput Voltage
12V dc
Output Voltage
5V dc
Output Power Continuous
10W
Output Connection Type
USB
Output Current
2 x 1A
Length
45.3mm
Width
23mm
Minimum Temperature
0°C
Maximum Temperature
+25°C
Country of Origin
China