Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Carbide Tipped 166 mm SDS Drill Bit, 12mm Diameter

RS Stock No.: 445-2590Brand: RS PRO
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

RS Pro

Material

Carbide Tipped

Diameter

12mm

Overall Length

166 mm

Stock information temporarily unavailable.

P.O.A.

RS PRO Carbide Tipped 166 mm SDS Drill Bit, 12mm Diameter

P.O.A.

RS PRO Carbide Tipped 166 mm SDS Drill Bit, 12mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Carbide Tipped

Diameter

12mm

Overall Length

166 mm