RS PRO Carbide Tipped SDS Plus Drill Bit for Masonry, 5.5mm Diameter, 160mm Overall

Technical Document
Specifications
Brand
RS ProMaterial
Carbide Tipped
Drill Bit Type
SDS Plus Drill Bit
Diameter
5.5mm
Finish
Blackened
Overall Length
160mm
Drilling Application
Masonry
Country of Origin
Switzerland
Product details
RS PRO SDS+ Drill Bits
This SDS+ Drill Bit from our own RS PRO brand features carbide cutting edges for sharp and accurate cutting into masonry. A centre tip for a precise drilling start and good guidance while drilling. The blackened finish adds heat treatment to reduce friction between the drill bit and workpiece. Spiralling flutes allows for smooth and efficient drilling. For use with drills with SDS+ fitting shank for a safe and secure fit.
Features and Benefits
Long service life due to speed-optimised carbide tip
Force is transmitted directly to the drill point
Optimised spiral flutes for debris removal
Hammer capability
High drilling stability
KVS spiral (core-reinforced spiral geometry) for low-vibration drilling and high protection against breakage
Applications
The main applications include drilling in concrete, masonry and natural stone. Specially designed for mounting the greenteQ Climate Conformal System in masonry.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
AED 40.32
AED 40.32 Each (ex VAT)
AED 42.34
AED 42.34 Each (inc. VAT)
1
AED 40.32
AED 40.32 Each (ex VAT)
AED 42.34
AED 42.34 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Carbide Tipped
Drill Bit Type
SDS Plus Drill Bit
Diameter
5.5mm
Finish
Blackened
Overall Length
160mm
Drilling Application
Masonry
Country of Origin
Switzerland
Product details
RS PRO SDS+ Drill Bits
This SDS+ Drill Bit from our own RS PRO brand features carbide cutting edges for sharp and accurate cutting into masonry. A centre tip for a precise drilling start and good guidance while drilling. The blackened finish adds heat treatment to reduce friction between the drill bit and workpiece. Spiralling flutes allows for smooth and efficient drilling. For use with drills with SDS+ fitting shank for a safe and secure fit.
Features and Benefits
Long service life due to speed-optimised carbide tip
Force is transmitted directly to the drill point
Optimised spiral flutes for debris removal
Hammer capability
High drilling stability
KVS spiral (core-reinforced spiral geometry) for low-vibration drilling and high protection against breakage
Applications
The main applications include drilling in concrete, masonry and natural stone. Specially designed for mounting the greenteQ Climate Conformal System in masonry.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.