Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Carbon Steel Female Hydraulic Quick Connect Coupling, BSP 1/2 Female

RS Stock No.: 733-5619Brand: RS PRODistrelec Article No.: 30419638
brand-logo

Technical Document

Specifications

Brand

RS Pro

Thread

BSP 1/2 Female

Coupling Gender

Female

Thread Size

1/2in

Material

Carbon Steel

Series

RS

Compatible with

ISO-DIS 16028

Type

Union

Locking Style

Screw Lock

Seal Material

Nitrile Rubber

Thread Standard

BSPP

Thread Gender

Female

Maximum Operating Pressure

120bar

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Minimum Operating Temperature

-25°C

Country of Origin

Italy

Stock information temporarily unavailable.

AED 108.00

AED 108.00 Each (ex VAT)

AED 113.40

AED 113.40 Each (inc. VAT)

RS PRO Carbon Steel Female Hydraulic Quick Connect Coupling, BSP 1/2 Female

AED 108.00

AED 108.00 Each (ex VAT)

AED 113.40

AED 113.40 Each (inc. VAT)

RS PRO Carbon Steel Female Hydraulic Quick Connect Coupling, BSP 1/2 Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread

BSP 1/2 Female

Coupling Gender

Female

Thread Size

1/2in

Material

Carbon Steel

Series

RS

Compatible with

ISO-DIS 16028

Type

Union

Locking Style

Screw Lock

Seal Material

Nitrile Rubber

Thread Standard

BSPP

Thread Gender

Female

Maximum Operating Pressure

120bar

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Minimum Operating Temperature

-25°C

Country of Origin

Italy