RS PRO Carbon Steel Shield Anchor Loose Bolt M10 x 60mm, 16mm Fixing Hole
RS Stock No.: 908-6918Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M10
Type
Shield Anchor Loose Bolt
Length
60mm
Fixing Hole Diameter
16mm
Maximum Fixing Thickness
10mm
Material
Carbon Steel
Stock information temporarily unavailable.
AED 103.69
AED 103.69 1 Bag of 10 (ex VAT)
AED 108.87
AED 108.87 1 Bag of 10 (inc. VAT)
RS PRO Carbon Steel Shield Anchor Loose Bolt M10 x 60mm, 16mm Fixing Hole
1
AED 103.69
AED 103.69 1 Bag of 10 (ex VAT)
AED 108.87
AED 108.87 1 Bag of 10 (inc. VAT)
RS PRO Carbon Steel Shield Anchor Loose Bolt M10 x 60mm, 16mm Fixing Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M10
Type
Shield Anchor Loose Bolt
Length
60mm
Fixing Hole Diameter
16mm
Maximum Fixing Thickness
10mm
Material
Carbon Steel