RS PRO Carbon Steel Through Bolt M10 x 75mm, 10mm Fixing Hole

Technical Document
Specifications
Brand
RS ProThread Size
M10
Type
Through Bolt
Length
75mm
Fixing Hole Diameter
10mm
Maximum Fixing Thickness
18mm
Material
Carbon Steel
Country of Origin
China
AED 231.75
AED 4.635 Each (In a Pack of 50) (ex VAT)
AED 243.34
AED 4.867 Each (In a Pack of 50) (inc. VAT)
50
AED 231.75
AED 4.635 Each (In a Pack of 50) (ex VAT)
AED 243.34
AED 4.867 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M10
Type
Through Bolt
Length
75mm
Fixing Hole Diameter
10mm
Maximum Fixing Thickness
18mm
Material
Carbon Steel
Country of Origin
China