Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Cast Iron Round Tube Gate Eye, 42.4mm OD

RS Stock No.: 415-6113Brand: RS PRO
brand-logo
View all in Work Station Components

Technical Document

Specifications

Brand

RS Pro

Component Type

Gate Eye

Structural Element Type

Round Tube

Product Family

RS Handrail System

Product System

138

Fits Strut Profile

Type 2

Fits Round Tube Size

Type 2

Fits Tube Diameter

42.4mm

Material

Cast Iron

Country of Origin

United Kingdom

Product details

Gate Eye

Used in conjunction with gate hinge to produce gate opening or a removable panel

Stock information temporarily unavailable.

AED 49.65

AED 49.65 Each (ex VAT)

AED 52.13

AED 52.13 Each (inc. VAT)

RS PRO Cast Iron Round Tube Gate Eye, 42.4mm OD

AED 49.65

AED 49.65 Each (ex VAT)

AED 52.13

AED 52.13 Each (inc. VAT)

RS PRO Cast Iron Round Tube Gate Eye, 42.4mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 49.65
5 - 9AED 49.50
10 - 24AED 49.25
25+AED 49.10

Technical Document

Specifications

Brand

RS Pro

Component Type

Gate Eye

Structural Element Type

Round Tube

Product Family

RS Handrail System

Product System

138

Fits Strut Profile

Type 2

Fits Round Tube Size

Type 2

Fits Tube Diameter

42.4mm

Material

Cast Iron

Country of Origin

United Kingdom

Product details

Gate Eye

Used in conjunction with gate hinge to produce gate opening or a removable panel