RS PRO Cast Iron Round Tube Gate Hinge, 42.4mm OD

Technical Document
Specifications
Brand
RS ProComponent Type
Gate Hinge
Structural Element Type
Round Tube
Product Family
RS Handrail System
Product System
140
Fits Strut Profile
Type 2
Fits Round Tube Size
Type 2
Fits Tube Diameter
42.4mm
Material
Cast Iron
Country of Origin
United Kingdom
Product details
Gate Hinge
Used in conjunction with gate eye to create a gate opening or removable panel
AED 59.69
AED 59.69 Each (ex VAT)
AED 62.67
AED 62.67 Each (inc. VAT)
1
AED 59.69
AED 59.69 Each (ex VAT)
AED 62.67
AED 62.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 59.69 |
5 - 9 | AED 59.48 |
10 - 24 | AED 59.22 |
25+ | AED 59.01 |
Technical Document
Specifications
Brand
RS ProComponent Type
Gate Hinge
Structural Element Type
Round Tube
Product Family
RS Handrail System
Product System
140
Fits Strut Profile
Type 2
Fits Round Tube Size
Type 2
Fits Tube Diameter
42.4mm
Material
Cast Iron
Country of Origin
United Kingdom
Product details
Gate Hinge
Used in conjunction with gate eye to create a gate opening or removable panel