RS PRO Cast Iron Wall Flange, 33.7mm Type 1

RS Stock No.: 286-3588Brand: RS PRO
brand-logo
View all in Feet, Castors & Base Clamps

Technical Document

Specifications

Brand

RS Pro

Component Type

Wall Flange

Fits Tube Diameter

33.7mm

Fits Strut Profile

Type 1

Structural Element Type

Round Tube

Fits Round Tube Size

Type 1

Product Family

RS Handrail System

Material

Cast Iron

Product System

131

Country of Origin

United Kingdom

You may be interested in
Kee Lite Wall Flange, 33.7mm Type 6
AED 79.99Each (ex VAT)

AED 56.44

AED 56.44 Each (ex VAT)

AED 59.26

AED 59.26 Each (inc. VAT)

RS PRO Cast Iron Wall Flange, 33.7mm Type 1

AED 56.44

AED 56.44 Each (ex VAT)

AED 59.26

AED 59.26 Each (inc. VAT)

RS PRO Cast Iron Wall Flange, 33.7mm Type 1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 56.44
5 - 9AED 56.23
10 - 24AED 56.02
25+AED 55.81
You may be interested in
Kee Lite Wall Flange, 33.7mm Type 6
AED 79.99Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Component Type

Wall Flange

Fits Tube Diameter

33.7mm

Fits Strut Profile

Type 1

Structural Element Type

Round Tube

Fits Round Tube Size

Type 1

Product Family

RS Handrail System

Material

Cast Iron

Product System

131

Country of Origin

United Kingdom

You may be interested in
Kee Lite Wall Flange, 33.7mm Type 6
AED 79.99Each (ex VAT)