RS PRO Cast Iron Wall Flange, 42mm Type 2

Technical Document
Specifications
Brand
RS ProComponent Type
Wall Flange
Fits Tube Diameter
42mm
Fits Strut Profile
Type 2
Structural Element Type
Round Tube
Fits Round Tube Size
Type 2
Product Family
RS Handrail System
Material
Cast Iron
Product System
131
Country of Origin
United Kingdom
AED 70.92
AED 70.92 Each (ex VAT)
AED 74.47
AED 74.47 Each (inc. VAT)
1
AED 70.92
AED 70.92 Each (ex VAT)
AED 74.47
AED 74.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 70.92 |
5 - 9 | AED 70.66 |
10 - 24 | AED 70.45 |
25+ | AED 70.14 |
Technical Document
Specifications
Brand
RS ProComponent Type
Wall Flange
Fits Tube Diameter
42mm
Fits Strut Profile
Type 2
Structural Element Type
Round Tube
Fits Round Tube Size
Type 2
Product Family
RS Handrail System
Material
Cast Iron
Product System
131
Country of Origin
United Kingdom