Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Cat3 50 Port RJ Patch Panel UTP 1U Black

RS Stock No.: 143-846Brand: RS PRO
brand-logo
View all in RJ Patch Panels

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat3

Number Of Ports

50

Shield Type

UTP

Rack Height

1U

Colour

Black

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 256.30

AED 256.30 Each (ex VAT)

AED 269.12

AED 269.12 Each (inc. VAT)

RS PRO Cat3 50 Port RJ Patch Panel UTP 1U Black

AED 256.30

AED 256.30 Each (ex VAT)

AED 269.12

AED 269.12 Each (inc. VAT)

RS PRO Cat3 50 Port RJ Patch Panel UTP 1U Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 256.30
10+AED 243.08
You may be interested in

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat3

Number Of Ports

50

Shield Type

UTP

Rack Height

1U

Colour

Black

Country of Origin

China

You may be interested in