RS PRO Cat5e 24 Port RJ45 RJ Patch Panel UTP 1U Black
RS Stock No.: 556-702Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLAN Category
Cat5e
Number Of Ports
24
Interface Type
RJ45
Shield Type
UTP
Rack Height
1U
Height
44.45mm
Width
483mm
Depth
115mm
Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
AED 184.83
AED 184.83 Each (ex VAT)
AED 194.07
AED 194.07 Each (inc. VAT)
RS PRO Cat5e 24 Port RJ45 RJ Patch Panel UTP 1U Black
1
AED 184.83
AED 184.83 Each (ex VAT)
AED 194.07
AED 194.07 Each (inc. VAT)
RS PRO Cat5e 24 Port RJ45 RJ Patch Panel UTP 1U Black
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLAN Category
Cat5e
Number Of Ports
24
Interface Type
RJ45
Shield Type
UTP
Rack Height
1U
Height
44.45mm
Width
483mm
Depth
115mm
Colour
Black
Country of Origin
China