RS PRO Cat6 Cable

Technical Document
Specifications
Brand
RS ProProduct details
Halogen-free Overall Screened Multi-pair
Flame retardant halogen-free cable with polyolefin sheathing, that meets BS 4066 and IEC 332 Part 1, which gives off low smoke and fumes when burnt.,The conductors are made of 7/0·2 mm (24 a.w.g.) stranded tinned copper, polyolefin insulated and twisted in colour-coded pairs. A drain wire of similar gauge is included and there is an overall foil wrap.
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProProduct details
Halogen-free Overall Screened Multi-pair
Flame retardant halogen-free cable with polyolefin sheathing, that meets BS 4066 and IEC 332 Part 1, which gives off low smoke and fumes when burnt.,The conductors are made of 7/0·2 mm (24 a.w.g.) stranded tinned copper, polyolefin insulated and twisted in colour-coded pairs. A drain wire of similar gauge is included and there is an overall foil wrap.
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.