RS PRO Cat7a Ethernet Cable, U/FTP, Grey PVC Sheath, 100m

Technical Document
Specifications
Brand
RS ProLAN Category
Cat7a
Length
100m
Terminated/Unterminated
Unterminated
Shield Type
U/FTP
Outer Sheath Material
PVC
Sheath Colour
Grey
Cable Shape
Twisted Pair
Conductor Strand Type
Solid
Number of Strands
8
Outer Diameter
7.8mm
Standards Met
Euroclass Eca
Country of Origin
China
Product details
RS Pro Cat7a U/FTP PVC Cable
An advanced Category 7a cable with PVC sheath and individual foil shielded pairs.
AED 899.43
AED 899.43 1 Reel of 100 Metres (ex VAT)
AED 944.40
AED 944.40 1 Reel of 100 Metres (inc. VAT)
1
AED 899.43
AED 899.43 1 Reel of 100 Metres (ex VAT)
AED 944.40
AED 944.40 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLAN Category
Cat7a
Length
100m
Terminated/Unterminated
Unterminated
Shield Type
U/FTP
Outer Sheath Material
PVC
Sheath Colour
Grey
Cable Shape
Twisted Pair
Conductor Strand Type
Solid
Number of Strands
8
Outer Diameter
7.8mm
Standards Met
Euroclass Eca
Country of Origin
China
Product details
RS Pro Cat7a U/FTP PVC Cable
An advanced Category 7a cable with PVC sheath and individual foil shielded pairs.