RS PRO Centrifugal Fan, 12 V dc, 2.4cfm, DC Operation, 51.11mm

Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
Blower Type
Blower
AC or DC Operation
DC
Air Flow
2.4cfm
Height
51.11mm
Width
15mm
Depth
51.11mm
Dimensions
51.11mm
Fan Speed
3500rpm
Noise Level
32dB(A)
Bearing Type
Ball
Mounting Hole Spacing
18mm
Maximum Current
45mA
Static Pressure
0.2in/H2O
Direction of Curve
Forward
IP Rating
IP55
Commutation Type
Brushless
Termination Type
Lead Wire
Sensor Output Type
Tachometer
Outlet Diameter
20mm
Vertical Hole Spacing
43mm
Mounting Hole Diameter
3.35mm
Country of Origin
China
AED 92.35
AED 92.35 Each (ex VAT)
AED 96.97
AED 96.97 Each (inc. VAT)
1
AED 92.35
AED 92.35 Each (ex VAT)
AED 96.97
AED 96.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 92.35 |
5 - 11 | AED 84.94 |
12 - 24 | AED 77.80 |
25+ | AED 70.24 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
Blower Type
Blower
AC or DC Operation
DC
Air Flow
2.4cfm
Height
51.11mm
Width
15mm
Depth
51.11mm
Dimensions
51.11mm
Fan Speed
3500rpm
Noise Level
32dB(A)
Bearing Type
Ball
Mounting Hole Spacing
18mm
Maximum Current
45mA
Static Pressure
0.2in/H2O
Direction of Curve
Forward
IP Rating
IP55
Commutation Type
Brushless
Termination Type
Lead Wire
Sensor Output Type
Tachometer
Outlet Diameter
20mm
Vertical Hole Spacing
43mm
Mounting Hole Diameter
3.35mm
Country of Origin
China