RS PRO Ceramic Stripping Disc, 125mm, Coarse Grade, 1 in pack

RS Stock No.: 179-903Brand: RS PRO
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

RS Pro

Disc Type

Stripping Disc

Disc Diameter

125mm

Abrasive Material

Ceramic

Bore Size

22mm

Number in Pack

1

Grade

Coarse

Country of Origin

China

AED 362.78

AED 362.78 1 Box of 10 (ex VAT)

AED 380.92

AED 380.92 1 Box of 10 (inc. VAT)

RS PRO Ceramic Stripping Disc, 125mm, Coarse Grade, 1 in pack

AED 362.78

AED 362.78 1 Box of 10 (ex VAT)

AED 380.92

AED 380.92 1 Box of 10 (inc. VAT)

RS PRO Ceramic Stripping Disc, 125mm, Coarse Grade, 1 in pack

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Disc Type

Stripping Disc

Disc Diameter

125mm

Abrasive Material

Ceramic

Bore Size

22mm

Number in Pack

1

Grade

Coarse

Country of Origin

China