Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Chassis Mount Loudspeaker Connector Plug, 1 Way, 16ARed, Screw Down Termination

RS Stock No.: 458-190Brand: RS PRO
brand-logo
View all in Speaker Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Number Of Contacts

1

Body Orientation

Straight

Contact Material

Brass

Mounting Type

Chassis Mount

Housing Material

Brass

Contact Plating

Gold over Nickel

Termination Method

Screw Down

Colour

Red

Current Rating

16A

Country of Origin

United Kingdom

Product details

4mm Standard Terminals

High quality, gold plated 4mm audio connectors. The plug is stackable with a large entry hole which accepts cable up to a maximum of 7.5mm O.D. or cable may be clamped via the knurled screw. The chassis terminal accepts 4mm plugs in the top, and again has a large entry hole to accept cable up to a maximum of 7.5mm O.D. Maximum panel thickness 20mm. Connectors are available colour coded in either red or black. For suitable cable see stock no. 460-190.

Warning

Not to be used as mains connectors

Stock information temporarily unavailable.

AED 68.03

AED 68.03 Each (ex VAT)

AED 71.43

AED 71.43 Each (inc. VAT)

RS PRO Chassis Mount Loudspeaker Connector Plug, 1 Way, 16ARed, Screw Down Termination

AED 68.03

AED 68.03 Each (ex VAT)

AED 71.43

AED 71.43 Each (inc. VAT)

RS PRO Chassis Mount Loudspeaker Connector Plug, 1 Way, 16ARed, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 68.03
25 - 99AED 63.40
100 - 249AED 61.54
250+AED 57.99

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Number Of Contacts

1

Body Orientation

Straight

Contact Material

Brass

Mounting Type

Chassis Mount

Housing Material

Brass

Contact Plating

Gold over Nickel

Termination Method

Screw Down

Colour

Red

Current Rating

16A

Country of Origin

United Kingdom

Product details

4mm Standard Terminals

High quality, gold plated 4mm audio connectors. The plug is stackable with a large entry hole which accepts cable up to a maximum of 7.5mm O.D. or cable may be clamped via the knurled screw. The chassis terminal accepts 4mm plugs in the top, and again has a large entry hole to accept cable up to a maximum of 7.5mm O.D. Maximum panel thickness 20mm. Connectors are available colour coded in either red or black. For suitable cable see stock no. 460-190.

Warning

Not to be used as mains connectors