Technical Document
Specifications
Brand
RS ProLock Type
Key
Unlock Method
Key
Panel To Tongue Depth
20mm
Panel Cut Out
19.5 x 16.5mm
Keyed Alike
Yes
Material
Die Cast
Finish
Zinc
Colour
Chrome
IP Rating
IP54
Country of Origin
China
AED 36.85
AED 36.85 Each (ex VAT)
AED 38.69
AED 38.69 Each (inc. VAT)
1
AED 36.85
AED 36.85 Each (ex VAT)
AED 38.69
AED 38.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLock Type
Key
Unlock Method
Key
Panel To Tongue Depth
20mm
Panel Cut Out
19.5 x 16.5mm
Keyed Alike
Yes
Material
Die Cast
Finish
Zinc
Colour
Chrome
IP Rating
IP54
Country of Origin
China