Technical Document
Specifications
Brand
RS ProBlade Width
25.0 mm
Blade Material
Chrome Vanadium Steel
Number of Pieces
1
Chisel Type
Masonry
Country of Origin
Germany
Product details
Chisel, individual
Silver-coloured chisel blades
Octagonal grip shank, painted gold
Chisels made from chrome-vanadium air-hardened steel. Multi-coating of impact head virtually rules out chipping and swelling.
Standards
DIN 7254; DIN 7255; DIN 7256
AED 68.80
AED 68.80 Each (ex VAT)
AED 72.24
AED 72.24 Each (inc. VAT)
1
AED 68.80
AED 68.80 Each (ex VAT)
AED 72.24
AED 72.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBlade Width
25.0 mm
Blade Material
Chrome Vanadium Steel
Number of Pieces
1
Chisel Type
Masonry
Country of Origin
Germany
Product details
Chisel, individual
Silver-coloured chisel blades
Octagonal grip shank, painted gold
Chisels made from chrome-vanadium air-hardened steel. Multi-coating of impact head virtually rules out chipping and swelling.
Standards
DIN 7254; DIN 7255; DIN 7256