Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Circular Connector, 10 Contacts, Cable Mount, Socket, Female, IP68

RS Stock No.: 207-0734Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

10

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP68

Current Rating

25A

Body Orientation

Straight

Series

SP29

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon, PC

Pole Format

10P

Contact Plating

Gold

Strain Relief

No

Outer Diameter

13→16mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 124.85

AED 124.85 Each (ex VAT)

AED 131.09

AED 131.09 Each (inc. VAT)

RS PRO Circular Connector, 10 Contacts, Cable Mount, Socket, Female, IP68

AED 124.85

AED 124.85 Each (ex VAT)

AED 131.09

AED 131.09 Each (inc. VAT)

RS PRO Circular Connector, 10 Contacts, Cable Mount, Socket, Female, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

10

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP68

Current Rating

25A

Body Orientation

Straight

Series

SP29

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon, PC

Pole Format

10P

Contact Plating

Gold

Strain Relief

No

Outer Diameter

13→16mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

Country of Origin

China

You may be interested in