RS PRO Circular Connector, 10 Contacts, Cable Mount, 13 mm Connector, Plug, Male, IP68

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
10
Mounting Type
Cable Mount
Connector Size
13 mm
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
4.5A
Body Orientation
Straight
Mating Type
Push-Pull
Housing Material
Chrome Plated Brass
Pole Format
10P
Shielded/Unshielded
Shielded
Contact Plating
Gold
Strain Relief
No
Outer Diameter
4.2→4.7mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
250°C
Country of Origin
China
AED 675.73
AED 675.73 Each (ex VAT)
AED 709.52
AED 709.52 Each (inc. VAT)
1
AED 675.73
AED 675.73 Each (ex VAT)
AED 709.52
AED 709.52 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 675.73 |
10 - 24 | AED 642.02 |
25+ | AED 609.52 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
10
Mounting Type
Cable Mount
Connector Size
13 mm
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
4.5A
Body Orientation
Straight
Mating Type
Push-Pull
Housing Material
Chrome Plated Brass
Pole Format
10P
Shielded/Unshielded
Shielded
Contact Plating
Gold
Strain Relief
No
Outer Diameter
4.2→4.7mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
250°C
Country of Origin
China