Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Circular Connector, 12 Contacts, Panel Mount, Socket, Female, IP67

RS Stock No.: 282-5414Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

12

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Country of Origin

China

Stock information temporarily unavailable.

AED 252.92

AED 252.92 Each (ex VAT)

AED 265.57

AED 265.57 Each (inc. VAT)

RS PRO Circular Connector, 12 Contacts, Panel Mount, Socket, Female, IP67

AED 252.92

AED 252.92 Each (ex VAT)

AED 265.57

AED 265.57 Each (inc. VAT)

RS PRO Circular Connector, 12 Contacts, Panel Mount, Socket, Female, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

12

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Country of Origin

China