RS PRO Circular Connector, 15 Contacts, Cable Mount, 21 mm Connector, Socket, Female, IP67

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
15
Mounting Type
Cable Mount
Connector Size
21 mm
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
5A
Body Orientation
Straight
Series
SY21
Voltage Rating
400V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
15P
Contact Plating
Gold
Strain Relief
No
Maximum Operating Temperature
85°C
Outer Diameter
7→12mm
Contact Material
Brass
Minimum Operating Temperature
-40°C
Country of Origin
China
AED 80.48
AED 80.48 Each (ex VAT)
AED 84.50
AED 84.50 Each (inc. VAT)
1
AED 80.48
AED 80.48 Each (ex VAT)
AED 84.50
AED 84.50 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 80.48 |
10 - 24 | AED 77.33 |
25+ | AED 71.08 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
15
Mounting Type
Cable Mount
Connector Size
21 mm
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
5A
Body Orientation
Straight
Series
SY21
Voltage Rating
400V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
15P
Contact Plating
Gold
Strain Relief
No
Maximum Operating Temperature
85°C
Outer Diameter
7→12mm
Contact Material
Brass
Minimum Operating Temperature
-40°C
Country of Origin
China