RS PRO Circular Connector, 2 Contacts, Cable Mount, Miniature Connector, Plug, Female

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
Current Rating
1A
Series
ZC
Body Orientation
Right Angle
Voltage Rating
48 V
Mating Type
Threaded
Housing Material
Zinc Alloy
Pole Format
2P
Shielded/Unshielded
Unshielded
Contact Plating
Tin
Strain Relief
Yes
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+65°C
Product details
RS Pro Circular Connector Plug Right Angle
From RS Pro, these miniature right angle connectors are primarily intended for low voltage and signal applications. With the 2-pin, all the way up to 8-pin available, you are sure to find a model suitable for your application. All models are highly reliable and excellent quality.
Features & Benefits
• Current Rating: 1A
• Voltage Rating: 48 V
• Body Orientation: Right Angle (90°)
AED 46.72
AED 46.72 Each (ex VAT)
AED 49.06
AED 49.06 Each (inc. VAT)
1
AED 46.72
AED 46.72 Each (ex VAT)
AED 49.06
AED 49.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 46.72 |
10 - 24 | AED 44.05 |
25 - 49 | AED 41.42 |
50+ | AED 39.64 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
Current Rating
1A
Series
ZC
Body Orientation
Right Angle
Voltage Rating
48 V
Mating Type
Threaded
Housing Material
Zinc Alloy
Pole Format
2P
Shielded/Unshielded
Unshielded
Contact Plating
Tin
Strain Relief
Yes
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+65°C
Product details
RS Pro Circular Connector Plug Right Angle
From RS Pro, these miniature right angle connectors are primarily intended for low voltage and signal applications. With the 2-pin, all the way up to 8-pin available, you are sure to find a model suitable for your application. All models are highly reliable and excellent quality.
Features & Benefits
• Current Rating: 1A
• Voltage Rating: 48 V
• Body Orientation: Right Angle (90°)