RS PRO Circular Connector, 2 Contacts, Cable Mount, Socket, Female, IP68

RS Stock No.: 144-4151Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

10A

Series

SP17

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

2P

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-40°C

Outer Diameter

6→10mm

Contact Material

Brass

Maximum Operating Temperature

85°C

Country of Origin

China

Product details

InLine Cable Plug & Socket Circular Connector (Threaded) IP68

From RS Pro, these threaded plugs & sockets are serious contenders for your application. This particular model has a bigger and stronger shell complimented by its cable to cable (inline) connection. That coupled with the IP68 rating, makes sure that this industrial connector excels in harsh environments. Typical applications include outdoor security, medical devices, communications and marine equipment. When choosing a inline connector, this version should really be one you consider.

Features and Benefits

Threaded Coupling
IP68 rated waterproof connector
Material: Plastic
Termination: Solder

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 106.05

AED 106.05 Each (ex VAT)

AED 111.35

AED 111.35 Each (inc. VAT)

RS PRO Circular Connector, 2 Contacts, Cable Mount, Socket, Female, IP68

AED 106.05

AED 106.05 Each (ex VAT)

AED 111.35

AED 111.35 Each (inc. VAT)

RS PRO Circular Connector, 2 Contacts, Cable Mount, Socket, Female, IP68

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

10A

Series

SP17

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

2P

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-40°C

Outer Diameter

6→10mm

Contact Material

Brass

Maximum Operating Temperature

85°C

Country of Origin

China

Product details

InLine Cable Plug & Socket Circular Connector (Threaded) IP68

From RS Pro, these threaded plugs & sockets are serious contenders for your application. This particular model has a bigger and stronger shell complimented by its cable to cable (inline) connection. That coupled with the IP68 rating, makes sure that this industrial connector excels in harsh environments. Typical applications include outdoor security, medical devices, communications and marine equipment. When choosing a inline connector, this version should really be one you consider.

Features and Benefits

Threaded Coupling
IP68 rated waterproof connector
Material: Plastic
Termination: Solder

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more