Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Circular Connector, 2 Contacts, Cable Mount, Plug, Female, IP67

RS Stock No.: 207-2324Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

30A

Series

SY21

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

2P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Outer Diameter

7→12mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 64.07

AED 64.07 Each (ex VAT)

AED 67.27

AED 67.27 Each (inc. VAT)

RS PRO Circular Connector, 2 Contacts, Cable Mount, Plug, Female, IP67

AED 64.07

AED 64.07 Each (ex VAT)

AED 67.27

AED 67.27 Each (inc. VAT)

RS PRO Circular Connector, 2 Contacts, Cable Mount, Plug, Female, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

30A

Series

SY21

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

2P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Outer Diameter

7→12mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China

You may be interested in