RS PRO Circular Connector, 2 Contacts, Cable Mount, 12mm Connector, Plug, Male, IP50

RS Stock No.: 209-5668Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2

Mounting Type

Cable Mount

Connector Size

12mm

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

15A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

2P

Shielded/Unshielded

Shielded

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Outer Diameter

4.2→5.2mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 182.33

AED 182.33 Each (ex VAT)

AED 191.45

AED 191.45 Each (inc. VAT)

RS PRO Circular Connector, 2 Contacts, Cable Mount, 12mm Connector, Plug, Male, IP50

AED 182.33

AED 182.33 Each (ex VAT)

AED 191.45

AED 191.45 Each (inc. VAT)

RS PRO Circular Connector, 2 Contacts, Cable Mount, 12mm Connector, Plug, Male, IP50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2

Mounting Type

Cable Mount

Connector Size

12mm

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

15A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

2P

Shielded/Unshielded

Shielded

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Outer Diameter

4.2→5.2mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in