RS PRO Circular Connector, 2 Contacts, Cable Mount, Socket, Female, IP50

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
10A
Body Orientation
Straight
Mating Type
Push-Pull
Housing Material
Chrome Plated Brass
Pole Format
2P
Contact Plating
Gold Plated Brass
Strain Relief
Yes
Shielded/Unshielded
Shielded
Maximum Operating Temperature
250°C
Outer Diameter
4.2→5.2mm
Minimum Operating Temperature
-55°C
Country of Origin
China
AED 114.98
AED 114.98 Each (ex VAT)
AED 120.73
AED 120.73 Each (inc. VAT)
1
AED 114.98
AED 114.98 Each (ex VAT)
AED 120.73
AED 120.73 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
10A
Body Orientation
Straight
Mating Type
Push-Pull
Housing Material
Chrome Plated Brass
Pole Format
2P
Contact Plating
Gold Plated Brass
Strain Relief
Yes
Shielded/Unshielded
Shielded
Maximum Operating Temperature
250°C
Outer Diameter
4.2→5.2mm
Minimum Operating Temperature
-55°C
Country of Origin
China

