Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2
Mounting Type
Front Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP68
Current Rating
10A
Body Orientation
Straight
Series
SP17
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon 66, PC
Pole Format
2P
Contact Plating
Gold
Strain Relief
No
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Country of Origin
China
Product details
Front Mount Socket 10A/5A Circular Connectors (Threaded) IP68
From RS Pro, these threaded sockets are serious contenders for your application. This particular model has a bigger and stronger shell. That coupled with the IP68 rating excels in harsh environments. When choosing a female connector, this version should really be one you consider.
Features & Benefits
2 way, 3 way and 4 way available
Cable outer diameter acceptance: 6 mm - 10 mm
AWG 14
Crimp contact termination
High-quality Nylon66 shell
Panel hole cutout diameter: 17 mm
Front mounted for your convenience
AED 60.16
AED 60.16 Each (ex VAT)
AED 63.17
AED 63.17 Each (inc. VAT)
1
AED 60.16
AED 60.16 Each (ex VAT)
AED 63.17
AED 63.17 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 60.16 |
10 - 49 | AED 56.86 |
50 - 99 | AED 54.18 |
100+ | AED 50.92 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2
Mounting Type
Front Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP68
Current Rating
10A
Body Orientation
Straight
Series
SP17
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon 66, PC
Pole Format
2P
Contact Plating
Gold
Strain Relief
No
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Country of Origin
China
Product details
Front Mount Socket 10A/5A Circular Connectors (Threaded) IP68
From RS Pro, these threaded sockets are serious contenders for your application. This particular model has a bigger and stronger shell. That coupled with the IP68 rating excels in harsh environments. When choosing a female connector, this version should really be one you consider.
Features & Benefits
2 way, 3 way and 4 way available
Cable outer diameter acceptance: 6 mm - 10 mm
AWG 14
Crimp contact termination
High-quality Nylon66 shell
Panel hole cutout diameter: 17 mm
Front mounted for your convenience