Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Circular Connector, 2 Contacts, Front Mount, M12 Connector, Socket, Female, IP67

RS Stock No.: 124-6705Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2

Mounting Type

Front Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

13A

Body Orientation

Straight

Series

SF12

Voltage Rating

250V

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

2P

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China

Stock information temporarily unavailable.

AED 103.00

AED 103.00 Each (ex VAT)

AED 108.15

AED 108.15 Each (inc. VAT)

RS PRO Circular Connector, 2 Contacts, Front Mount, M12 Connector, Socket, Female, IP67

AED 103.00

AED 103.00 Each (ex VAT)

AED 108.15

AED 108.15 Each (inc. VAT)

RS PRO Circular Connector, 2 Contacts, Front Mount, M12 Connector, Socket, Female, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 103.00
10 - 49AED 97.70
50 - 99AED 92.72
100+AED 87.46

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2

Mounting Type

Front Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

13A

Body Orientation

Straight

Series

SF12

Voltage Rating

250V

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

2P

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China