RS PRO Circular Connector, 2 Contacts, Panel Mount, M9 Connector, Socket, Female, IP50

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2
Mounting Type
Panel Mount
Connector Size
M9
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
10A
Body Orientation
Straight
Mating Type
Push-Pull
Housing Material
Chrome Plated Brass
Pole Format
2P
Contact Plating
Gold Plated Brass
Strain Relief
No
Shielded/Unshielded
Shielded
Maximum Operating Temperature
250°C
Minimum Operating Temperature
-55°C
Country of Origin
China
AED 101.48
AED 101.48 Each (ex VAT)
AED 106.55
AED 106.55 Each (inc. VAT)
1
AED 101.48
AED 101.48 Each (ex VAT)
AED 106.55
AED 106.55 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2
Mounting Type
Panel Mount
Connector Size
M9
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
10A
Body Orientation
Straight
Mating Type
Push-Pull
Housing Material
Chrome Plated Brass
Pole Format
2P
Contact Plating
Gold Plated Brass
Strain Relief
No
Shielded/Unshielded
Shielded
Maximum Operating Temperature
250°C
Minimum Operating Temperature
-55°C
Country of Origin
China