RS PRO Circular Connector, 3 Contacts, Cable Mount, Socket, Female, IP68

RS Stock No.: 124-6647Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP68

Current Rating

10A

Series

SP17

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

3P

Contact Plating

Gold

Strain Relief

No

Maximum Operating Temperature

85°C

Outer Diameter

6→10mm

Contact Material

Brass

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

InLine Cable Socket 10A/5A Circular Connectors (Threaded) IP68

From RS Pro, these threaded sockets are serious contenders for your application. This particular model has a bigger and stronger shell. That coupled with the IP68 rating excels in harsh environments. When choosing a female connector, this version should really be one you consider.

Features and Benefits

• Cable outer diameter acceptance: 6 mm - 10 mm
• AWG 14 (for 2 and 3 Pole Version) or AWG 20 to 24 (4 Pole Version)
• Crimp contact termination
• High-quality Nylon66 shell
• Panel hole cutout diameter: 17 mm

Approvals

CE, RHOS approval

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 72.40

AED 72.40 Each (ex VAT)

AED 76.02

AED 76.02 Each (inc. VAT)

RS PRO Circular Connector, 3 Contacts, Cable Mount, Socket, Female, IP68

AED 72.40

AED 72.40 Each (ex VAT)

AED 76.02

AED 76.02 Each (inc. VAT)

RS PRO Circular Connector, 3 Contacts, Cable Mount, Socket, Female, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP68

Current Rating

10A

Series

SP17

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

3P

Contact Plating

Gold

Strain Relief

No

Maximum Operating Temperature

85°C

Outer Diameter

6→10mm

Contact Material

Brass

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

InLine Cable Socket 10A/5A Circular Connectors (Threaded) IP68

From RS Pro, these threaded sockets are serious contenders for your application. This particular model has a bigger and stronger shell. That coupled with the IP68 rating excels in harsh environments. When choosing a female connector, this version should really be one you consider.

Features and Benefits

• Cable outer diameter acceptance: 6 mm - 10 mm
• AWG 14 (for 2 and 3 Pole Version) or AWG 20 to 24 (4 Pole Version)
• Crimp contact termination
• High-quality Nylon66 shell
• Panel hole cutout diameter: 17 mm

Approvals

CE, RHOS approval

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more