RS PRO Circular Connector, 3 Contacts, Cable Mount, Socket, Female, IP68

RS Stock No.: 181-1438Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp, Solder

IP Rating

IP68

Current Rating

10.0A

Housing Material

Polymer

Pole Format

3P

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Contact Material

Brass

Minimum Operating Temperature

-25°C

Outer Diameter

6→10mm

Country of Origin

China

Stock information temporarily unavailable.

AED 10.34

AED 10.34 Each (ex VAT)

AED 10.86

AED 10.86 Each (inc. VAT)

RS PRO Circular Connector, 3 Contacts, Cable Mount, Socket, Female, IP68

AED 10.34

AED 10.34 Each (ex VAT)

AED 10.86

AED 10.86 Each (inc. VAT)

RS PRO Circular Connector, 3 Contacts, Cable Mount, Socket, Female, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp, Solder

IP Rating

IP68

Current Rating

10.0A

Housing Material

Polymer

Pole Format

3P

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Contact Material

Brass

Minimum Operating Temperature

-25°C

Outer Diameter

6→10mm

Country of Origin

China